Add To Favorites
Product Overview
Digi-Key Part Number MAX6302EPA+-ND
Quantity Available 0

Factory Stock ?: 3.300
Manufacturer

Manufacturer Part Number

MAX6302EPA+

Description IC SUPERVISOR MPU 8-DIP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High
Reset Timeout 2.8 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

14:39:55 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 52,64000 52,64
10 50,00800 500,08
25 36,47000 911,75
50 34,64720 1.732,36
100 24,29000 2.429,00
250 24,09764 6.024,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback