Add To Favorites
Product Overview
Digi-Key Part Number MAX627CPA+-ND
Quantity Available 36
Can ship immediately

Factory Stock ?: 350
Manufacturer

Manufacturer Part Number

MAX627CPA+

Description IC DRIVER MOSFET DUAL 8-DIP
Expanded Description Low-Side Gate Driver IC Non-Inverting 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
Rise / Fall Time (Typ) 25ns, 20ns
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

18:43:33 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,12000 36,12
10 34,30000 343,00
25 31,99000 799,75
50 30,94000 1.547,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback