Add To Favorites
Product Overview
Digi-Key Part Number MAX6250AEPA+-ND
Quantity Available 316
Can ship immediately

Factory Stock ?: 550
Manufacturer

Manufacturer Part Number

MAX6250AEPA+

Description IC VREF SERIES 5V 8DIP
Expanded Description Series, Buried Zener Voltage Reference IC ±0.02% 15mA 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.02%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz 2.5µVrms
Voltage - Input 8 V ~ 36 V
Current - Supply 3.3mA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

20:57:05 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 71,68000 71,68
10 68,99200 689,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback