Add To Favorites
Product Overview
Digi-Key Part Number MAX619ESA+-ND
Quantity Available 184
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

MAX619ESA+

Description IC REG SWTCHD CAP 5V 50MA 8SOIC
Expanded Description Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 50mA
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

21:25:43 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 48,01000 48,01
10 45,61400 456,14
25 32,00720 800,18
50 30,38560 1.519,28
100 23,19450 2.319,45
250 22,06652 5.516,63
500 20,37450 10.187,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX619ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 80.000 - Factory Stock ?
  • Unit Price: 20,16314
Send Feedback