Add To Favorites
Product Overview
Digi-Key Part Number MAX6145EUR+TCT-ND
Quantity Available 5.942
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX6145EUR+T

Description IC VREF SERIES 4.5V SOT23-3
Expanded Description Series Voltage Reference IC ±1% 1mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.5V
Voltage - Output (Max) -
Current - Output 1mA
Tolerance ±1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 30µVp-p
Noise - 10Hz to 10kHz 800µVp-p
Voltage - Input 4.7 V ~ 12.6 V
Current - Supply 130µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1

04:55:46 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,24000 30,24
10 28,56000 285,60
25 22,84800 571,20
50 21,70560 1.085,28
100 19,99200 1.999,20
250 18,96384 4.740,96
500 18,27840 9.139,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6145EUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 13,70880
  • Digi-Reel® ? : MAX6145EUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.942 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback