Add To Favorites
Product Overview
Digi-Key Part Number MAX6133AASA25+-ND
Quantity Available 902
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX6133AASA25+

Description IC VREF SERIES 2.5V 8SOIC
Expanded Description Series Voltage Reference IC ±0.04% 15mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.04%
Temperature Coefficient 7ppm/°C
Noise - 0.1Hz to 10Hz 16µVp-p
Noise - 10Hz to 10kHz 12µVrms
Voltage - Input 2.7 V ~ 12.6 V
Current - Supply 85µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100

19:26:47 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,46000 40,46
10 39,00400 390,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6133AASA25+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 37,18543
Send Feedback