Add To Favorites
Product Overview
Digi-Key Part Number MAX6107EUR+TCT-ND
Quantity Available 2.054
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX6107EUR+T

Description IC VREF SERIES 4.5V SOT23-3
Expanded Description Series Voltage Reference IC ±0.4% 5mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.5V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.4%
Temperature Coefficient 75ppm/°C
Noise - 0.1Hz to 10Hz 55µVp-p
Noise - 10Hz to 10kHz 55µVrms
Voltage - Input 4.7 V ~ 12.6 V
Current - Supply 125µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6107EUR+TCT

23:24:06 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,04000 8,04
10 7,54400 75,44
25 6,06320 151,58
50 5,71060 285,53
100 5,28750 528,75
250 5,00552 1.251,38
500 4,86450 2.432,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6107EUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 3,59550
  • Digi-Reel® ? : MAX6107EUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.054 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback