Add To Favorites
Product Overview
Digi-Key Part Number MAX608ESA+-ND
Quantity Available 425
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

MAX608ESA+

Description IC REG CTRLR BOOST 8SOIC
Expanded Description Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 16.5 V
Frequency - Switching Up to 300kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

04:57:46 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,82000 40,82
10 38,77500 387,75
25 27,21320 680,33
50 25,87360 1.293,68
100 19,66950 1.966,95
250 18,68252 4.670,63
500 17,34314 8.671,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX608ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 17,27250
Send Feedback