Add To Favorites
Product Overview
Digi-Key Part Number MAX606ESA+-ND
Quantity Available 249
Can ship immediately

Factory Stock ?: 5.800
Manufacturer

Manufacturer Part Number

MAX606ESA+

Description IC DC-DC CONVERT 8-SOIC
Expanded Description - Converter, Flash Memory PCMCIA Cards Voltage Regulator IC 1 Output 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX606-07
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Converter, Flash Memory PCMCIA Cards
Voltage - Input 3 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 5V, 12V, 3 V ~ 12.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
Additional Resources
Standard Package ? 100

06:25:07 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 67,62000 67,62
10 64,23900 642,39
25 45,08000 1.127,00
50 42,82600 2.141,30
100 32,62000 3.262,00
250 30,98928 7.747,32
500 28,73850 14.369,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX606ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 28,18872
Send Feedback