Add To Favorites
Product Overview
Digi-Key Part Number MAX6066BEUR+TCT-ND
Quantity Available 2.393
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

MAX6066BEUR+T

Description IC VREF SERIES 2.5V SOT23-3
Expanded Description Series Voltage Reference IC ±0.4% 5mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.4%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 27µVp-p
Noise - 10Hz to 10kHz 30µVrms
Voltage - Input 2.7 V ~ 12.6 V
Current - Supply 125µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6066BEUR+TCT

00:25:19 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,75000 29,75
10 28,05900 280,59
25 22,41920 560,48
50 21,29100 1.064,55
100 19,59900 1.959,90
250 18,61200 4.653,00
500 17,97750 8.988,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6066BEUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 20.000 - Factory Stock ?
  • Unit Price: 13,46558
  • Digi-Reel® ? : MAX6066BEUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.393 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback