Add To Favorites
Product Overview
Digi-Key Part Number MAX603CPA+-ND
Quantity Available 0

Factory Stock ?: 850
Manufacturer

Manufacturer Part Number

MAX603CPA+

Description IC REG LDO 5V/ADJ 0.5A 8DIP
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable Output 5V, 1.25 V ~ 11 V 500mA 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 5V, 1.25 V ~ 11 V
Current - Output 500mA
Voltage - Dropout (Typical) 0.32V @ 500mA
Number of Regulators 1
Voltage - Input 2.7 V ~ 11.5 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

06:38:52 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,44000 34,44
10 32,69000 326,90
25 22,96000 574,00
50 21,84000 1.092,00
100 16,59000 1.659,00
250 15,75000 3.937,50
500 14,63014 7.315,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback