Add To Favorites
Product Overview
Digi-Key Part Number MAX6033AAUT50#TG16CT-ND
Quantity Available 3.853
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

MAX6033AAUT50#TG16

Description IC VREF SERIES 5V SOT-6
Expanded Description Series Voltage Reference IC ±0.04% 15mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.04%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 40µVp-p
Noise - 10Hz to 10kHz 26µVrms
Voltage - Input 5.2 V ~ 12.6 V
Current - Supply 85µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX6033AAUT50#TG16CT

06:15:59 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 93,98000 93,98
10 88,61900 886,19
25 70,92320 1.773,08
50 67,32760 3.366,38
100 62,04070 6.204,07
250 58,86780 14.716,95
500 56,75278 28.376,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6033AAUT50#TG16TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 42,51181
  • Digi-Reel® ? : MAX6033AAUT50#TG16DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.853 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback