Add To Favorites
Product Overview
Digi-Key Part Number MAX6018AEUR16+TCT-ND
Quantity Available 3.878
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX6018AEUR16+T

Description IC VREF SERIES 1.6V SOT23-3
Expanded Description Series Voltage Reference IC ±0.2% 1mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.6V
Voltage - Output (Max) -
Current - Output 1mA
Tolerance ±0.2%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 40µVp-p
Noise - 10Hz to 10kHz 150µVrms
Voltage - Input 1.8 V ~ 5.5 V
Current - Supply 6µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6018AEUR16+TCT

05:13:56 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,96000 24,96
10 23,54700 235,47
25 18,82360 470,59
50 17,90700 895,35
100 16,49700 1.649,70
250 15,65100 3.912,75
500 15,08700 7.543,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6018AEUR16+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 11,28006
  • Digi-Reel® ? : MAX6018AEUR16+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.882 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback