Add To Favorites
Product Overview
Digi-Key Part Number MAX6004EUR+TCT-ND
Quantity Available 2.854
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX6004EUR+T

Description IC VREF SERIES 4.096V SOT23-3
Expanded Description Series Voltage Reference IC ±1% 400µA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Voltage - Output (Max) -
Current - Output 400µA
Tolerance ±1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz 100µVp-p
Noise - 10Hz to 10kHz 200µVrms
Voltage - Input 4.296 V ~ 12.6 V
Current - Supply 45µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6004EUR+TCT

11:20:46 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,87000 9,87
10 9,28200 92,82
25 7,42560 185,64
50 7,05460 352,73
100 6,49740 649,74
250 6,16336 1.540,84
500 5,94048 2.970,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6004EUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 4,45539
  • Digi-Reel® ? : MAX6004EUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.854 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback