Add To Favorites
Product Overview
Digi-Key Part Number MAX5971AETI+CT-ND
Quantity Available 4.446
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX5971AETI+T

Description IC CTRLR PD IEEE 802.3AF 28TQFN
Expanded Description Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PSE)
Number of Channels 1
Power - Max 40W
Internal Switch(s) Yes
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 32 V ~ 60 V
Current - Supply 2.5mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (4x4)
 
Additional Resources
Standard Package ? 1

07:51:22 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 62,44000 62,44
10 58,90500 589,05
25 47,12400 1.178,10
50 44,76780 2.238,39
100 41,23350 4.123,35
250 39,11292 9.778,23
500 37,69948 18.849,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5971AETI+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 28,27462
  • Digi-Reel® ? : MAX5971AETI+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.446 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX5971AETI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 218 - Immediate
  • Unit Price: 79,87000
Send Feedback