Add To Favorites
Product Overview
Digi-Key Part Number MAX5947AESA+-ND
Quantity Available 161
Can ship immediately

Factory Stock ?: 3.700
Manufacturer

Manufacturer Part Number

MAX5947AESA+

Description IC CNTRLR HOT SWAP 8-SOIC
Expanded Description Hot Swap Controller 1 Channel General Purpose 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Latched Fault, Thermal Limit
Programmable Features Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply 9 V ~ 80 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1.4mA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins FB, ON, (PWRGD, /PWRGD), TIMER
 
Additional Resources
Standard Package ? 100

13:11:23 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,80000 44,80
10 42,56000 425,60
25 31,01000 775,25
50 29,46020 1.473,01
100 20,65000 2.065,00
250 20,52764 5.131,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5947AESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17,73590
Send Feedback