Add To Favorites
Product Overview
Digi-Key Part Number MAX5921AESA+-ND
Quantity Available 183
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX5921AESA+

Description IC HOT-SWAP CTRLR -48V 8-SOIC
Expanded Description Hot Swap Controller 1 Channel -48V 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features Auto Retry, Fault Timeout, Thermal Limit
Programmable Features Circuit Breaker, Current Limit, OVP, UVLO
Voltage - Supply -80 V ~ -20 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 700µA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins OV, /PWRGD, UV
 
Additional Resources
Standard Package ? 100

20:58:54 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,47000 43,47
10 41,29300 412,93
25 30,10000 752,50
50 28,59500 1.429,75
100 20,09000 2.009,00
250 19,90268 4.975,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5921AESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 16,87910
Send Feedback