Add To Favorites
Product Overview
Digi-Key Part Number MAX5854ETL+-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 850
Manufacturer

Manufacturer Part Number

MAX5854ETL+

Description IC DAC 10BIT 165MSPS DUAL 40TQFN
Expanded Description 10 Bit Digital to Analog Converter 2 40-TQFN-EP (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5854
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1166 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 2
Settling Time 12µs (Typ)
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
INL/DNL (LSB) ±0.25, ±0.2
Architecture Current Steering
Operating Temperature -40°C ~ 85°C
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (6x6)
 
Additional Resources
Standard Package ? 50

12:55:52 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 91,42000 91,42
10 86,84900 868,49
25 71,61000 1.790,25
50 68,03020 3.401,51
250 65,96856 16.492,14
500 58,54842 29.274,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5854ETL+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 56,80584
Send Feedback