Add To Favorites
Product Overview
Digi-Key Part Number MAX5805BAUB+-ND
Quantity Available 131
Can ship immediately

Factory Stock ?: 4.300
Manufacturer

Manufacturer Part Number

MAX5805BAUB+

Description IC DAC 12BIT I2C/SRL 1CH 10UMAX
Expanded Description 12 Bit Digital to Analog Converter 1 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5803-05
Part Numbering System
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 6.3µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±0.2
Architecture R-2R
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

20:25:09 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,80000 9,80
10 9,30600 93,06
50 9,23560 461,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5805BAUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,51756
Send Feedback