Add To Favorites
Product Overview
Digi-Key Part Number MAX5712EUT+TCT-ND
Quantity Available 6.672
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

MAX5712EUT+T

Description IC DAC 12BIT SERIAL SOT23-6
Expanded Description 12 Bit Digital to Analog Converter 1 SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±2, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX5712EUT+TCT

03:24:30 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,88000 26,88
10 25,34700 253,47
25 20,27760 506,94
50 19,26400 963,20
100 17,74290 1.774,29
250 16,83052 4.207,63
500 16,22208 8.111,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5712EUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 12,16667
  • Digi-Reel® ? : MAX5712EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.672 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback