Add To Favorites
Product Overview
Digi-Key Part Number MAX5534ETC+-ND
Quantity Available 6
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

MAX5534ETC+

Description IC DAC 12BIT DUAL ULP 12-TQFN
Expanded Description 12 Bit Digital to Analog Converter 2 12-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 660µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 1.8 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±4, ±0.2
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 12-WQFN Exposed Pad
Supplier Device Package 12-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

16:43:21 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,17000 30,17
10 28,63000 286,30
50 28,49000 1.424,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback