Add To Favorites
Product Overview
Digi-Key Part Number MAX5522EUA+-ND
Quantity Available 197
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

MAX5522EUA+

Description IC DAC 10BIT DUAL ULP 8-UMAX
Expanded Description 10 Bit Digital to Analog Converter 2 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5522-25
Part Numbering System
Mfg Application Notes Analog ICs for Low Voltage Systems
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1166 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 2
Settling Time 660µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 1.8 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±1, ±0.2
Architecture Current Source
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
  • AS5040-ASST - ams | AS5040-ASSTCT-ND DigiKey Electronics
  • AS5040-ASST
  • ams
  • IC ENCODER PROG 10-BIT 16-SSOP
  • Unit Price 92,85000
  • AS5040-ASSTCT-ND
Additional Resources
Standard Package ? 50

20:37:08 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,68000 24,68
10 23,40600 234,06
50 23,26500 1.163,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5522EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20,86806
Send Feedback