Add To Favorites
Product Overview
Digi-Key Part Number MAX5513EUA+-ND
Quantity Available 315
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5513EUA+

Description IC DAC 8BIT DUAL VOUT 8-UMAX
Expanded Description 8 Bit Digital to Analog Converter 2 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 2
Settling Time 660µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type Internal
Voltage - Supply, Analog 1.8 V ~ 5.5 V
Voltage - Supply, Digital 1.8 V ~ 5.5 V
INL/DNL (LSB) ±0.25, ±0.2
Architecture Current Source
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

11:34:22 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,07000 22,07
10 20,93900 209,39
50 20,86800 1.043,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5513EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 18,75314
Send Feedback