Add To Favorites
Product Overview
Digi-Key Part Number MAX5491TB05000+TCT-ND
Quantity Available 4.972
Can ship immediately

Factory Stock ?: 22.500
Manufacturer

Manufacturer Part Number

MAX5491TB05000+T

Description RES NTWRK 2 RES MULT OHM TO236-3
Expanded Description 5k, 25k Ohm 87.5mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MAX5491
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Voltage Divider
Resistance (Ohms) 5k, 25k
Tolerance -
Number of Resistors 2
Number of Pins 3
Power Per Element 87.5mW
Temperature Coefficient ±35ppm/°C
Operating Temperature -40°C ~ 85°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Size / Dimension 0.115" L x 0.051" W (2.92mm x 1.30mm)
Height - Seated (Max) 0.044" (1.12mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX5491TA05000+T-ND MAX5491TA05000+T Maxim Integrated Tape & Reel (TR) ? 7.500 - Factory Stock ?
12,85200 2.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names MAX5491TB05000+TCT
MAX5491TB05000T

14:05:45 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,35000 28,35
10 26,77500 267,75
25 21,42000 535,50
50 20,34900 1.017,45
100 18,74250 1.874,25
250 17,77860 4.444,65
500 17,13614 8.568,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5491TB05000+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    22.500 - Factory Stock ?
  • Unit Price: 12,85200
  • Digi-Reel® ? : MAX5491TB05000+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.972 - Immediate
    22.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback