Add To Favorites
Product Overview
Digi-Key Part Number MAX5491LC01000+TCT-ND
Quantity Available 2.885
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

MAX5491LC01000+T

Description RES NTWRK 2 RES 15K OHM TO236-3
Expanded Description 15k Ohm 87.5mW Power Per Element Voltage Divider Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MAX5491
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Voltage Divider
Resistance (Ohms) 15k
Tolerance -
Number of Resistors 2
Number of Pins 3
Power Per Element 87.5mW
Temperature Coefficient ±35ppm/°C
Operating Temperature -40°C ~ 85°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Size / Dimension 0.115" L x 0.051" W (2.92mm x 1.30mm)
Height - Seated (Max) 0.044" (1.12mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX5491LB01000+T-ND MAX5491LB01000+T Maxim Integrated Cut Strip 4.791 - Immediate
26,67000 1
MAX5491LA01000+TCT-ND MAX5491LA01000+T Maxim Integrated Cut Tape (CT) ? 2.842 - Immediate
5.000 - Factory Stock ?
28,35000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX5491LC01000+TCT
MAX5491LC01000T

05:58:37 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,35000 28,35
10 26,81000 268,10
25 21,42000 535,50
50 20,37000 1.018,50
100 18,76000 1.876,00
250 17,78000 4.445,00
500 17,15000 8.575,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5491LC01000+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 12,88006
  • Digi-Reel® ? : MAX5491LC01000+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.885 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback