Add To Favorites
Product Overview
Digi-Key Part Number MAX544BCPA+-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 3.200
Manufacturer

Manufacturer Part Number

MAX544BCPA+

Description IC DAC V-OUT SRL 14BIT 5V 8-DIP
Expanded Description 14 Bit Digital to Analog Converter 1 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Number of D/A Converters 1
Settling Time 1µs (Typ)
Output Type Voltage - Unbuffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.15, ±0.15
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

17:26:05 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 69,30000 69,30
10 66,78000 667,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback