Add To Favorites
Product Overview
Digi-Key Part Number MAX5439EUD+-ND
Quantity Available 247
Can ship immediately

Factory Stock ?: 768
Manufacturer

Manufacturer Part Number

MAX5439EUD+

Description IC POT DGTL 128-TAP 15V 14-TSSOP
Expanded Description Digital Potentiometer 100k Ohm 1 Circuit 128 Taps SPI Interface 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 100k
Interface SPI
Memory Type Volatile
Voltage - Supply 10 V ~ 30 V, ±5 V ~ 15 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 900
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96

15:39:01 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,95000 47,95
10 46,14400 461,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5439EUD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 34,78608
Send Feedback