Add To Favorites
Product Overview
Digi-Key Part Number MAX5401EKA+TCT-ND
Quantity Available 1.917
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX5401EKA+T

Description IC DIGITAL POT 256-TAP SOT23-8
Expanded Description Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series SOT-PoT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 100k
Interface SPI
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 50 ppm/°C
Resistance - Wiper (Ohms) (Typ) 250
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX5401EKA+TCT

09:00:28 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,99000 17,99
10 16,96100 169,61
25 13,56600 339,15
50 12,88840 644,42
100 11,87060 1.187,06
250 11,25992 2.814,98
500 10,85280 5.426,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5401EKA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 8,13966
  • Digi-Reel® ? : MAX5401EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.917 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback