Add To Favorites
Product Overview
Digi-Key Part Number MAX527CCWG+-ND
Quantity Available 377
Can ship immediately

Factory Stock ?: 330
Manufacturer

Manufacturer Part Number

MAX527CCWG+

Description IC DAC 12BIT QUAD CALIB 24-SOIC
Expanded Description 12 Bit Digital to Analog Converter 4 24-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 4
Settling Time 5µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital -
INL/DNL (LSB) ±0.15, ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC W
 
Additional Resources
Standard Package ? 30

19:01:21 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 201,00000 201,00
10 190,91400 1.909,14
50 189,64640 9.482,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX527CCWG+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback