Add To Favorites
Product Overview
Digi-Key Part Number MAX526DCNG+-ND
Quantity Available 69
Can ship immediately

Factory Stock ?: 1.665
Manufacturer

Manufacturer Part Number

MAX526DCNG+

Description IC DAC QUAD CALBRTD 12BIT 24-DIP
Expanded Description 12 Bit Digital to Analog Converter 4 24-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 4
Settling Time 3µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 10.8 V ~ 16.5 V, -5V
Voltage - Supply, Digital -
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
 
Additional Resources
Standard Package ? 15

23:06:50 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 281,26000 281,26
10 270,69700 2.706,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback