Add To Favorites
Product Overview
Digi-Key Part Number MAX5253BCAP+-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5253BCAP+

Description IC DAC QUAD V-OUT12BIT 3V 20SSOP
Expanded Description 12 Bit Digital to Analog Converter 4 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 4
Settling Time 16µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 3 V ~ 3.6 V
Voltage - Supply, Digital 3 V ~ 3.6 V
INL/DNL (LSB) ± 1 (Max), 1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 66

20:44:03 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 130,99000 130,99
10 124,43300 1.244,33
50 123,58800 6.179,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5253BCAP+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 118,65150
Send Feedback