Add To Favorites
Product Overview
Digi-Key Part Number MAX5253AEAP+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX5253AEAP+

Description IC DAC 12BIT QUAD 3V 20-SSOP
Expanded Description 12 Bit Digital to Analog Converter 4 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 4
Settling Time 16µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 3 V ~ 3.6 V
Voltage - Supply, Digital 3 V ~ 3.6 V
INL/DNL (LSB) ±0.25, ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 66

12:02:11 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 207,76000 207,76
10 197,40000 1.974,00
50 196,06200 9.803,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5253AEAP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback