Add To Favorites
Product Overview
Digi-Key Part Number MAX5184ETG+-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5184ETG+

Description IC DAC 10BIT 40MHZ DUAL 24-TQFN
Expanded Description 10 Bit Digital to Analog Converter 1 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5181/84
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1166 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 25ns (Typ)
Output Type Voltage - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.3 V
Voltage - Supply, Digital 2.7 V ~ 3.3 V
INL/DNL (LSB) ±0.5, ±0.5
Architecture Current Steering
Operating Temperature -40°C ~ 85°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

11:28:51 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,06000 39,06
10 37,10000 371,00
25 30,59000 764,75
50 29,05000 1.452,50
250 28,14000 7.035,00
500 24,99000 12.495,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5184ETG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 24,59016
Send Feedback