Add To Favorites
Product Overview
Digi-Key Part Number MAX5183BEEI+-ND
Quantity Available 601
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5183BEEI+

Description IC DAC 10BIT 40MHZ DUAL 28-QSOP
Expanded Description 10 Bit Digital to Analog Converter 2 28-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 2
Settling Time 25µs (Typ)
Output Type Voltage - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.3 V
Voltage - Supply, Digital 2.7 V ~ 3.3 V
INL/DNL (LSB) ±0.5, ±0.5
Architecture Current Source
Operating Temperature -40°C ~ 85°C
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

09:42:41 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 54,18000 54,18
10 51,45000 514,50
25 42,42000 1.060,50
50 40,32000 2.016,00
250 39,06000 9.765,00
500 34,65000 17.325,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5183BEEI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 33,84360
Send Feedback