Add To Favorites
Product Overview
Digi-Key Part Number MAX516BCWG+-ND
Quantity Available 218
Can ship immediately

Factory Stock ?: 420
Manufacturer

Manufacturer Part Number

MAX516BCWG+

Description IC COMP QUAD PROGR THRES 24-SOIC
Expanded Description Comparator General Purpose CMOS, TTL 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 4.75 V ~ 16.5 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 0.3µA @ 16.5V
Current - Output (Typ) -
Current - Quiescent (Max) 10mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 1.5µs
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Mounting Type Surface Mount
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 30

22:50:29 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,78000 31,78
10 30,17000 301,70
50 29,96000 1.498,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX516BCWG+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 29,33014
Send Feedback