Add To Favorites
Product Overview
Digi-Key Part Number MAX510ACPE+-ND
Quantity Available 0

Factory Stock ?: 350
Manufacturer

Manufacturer Part Number

MAX510ACPE+

Description IC DAC QUAD SRL 8BIT R-R 16-DIP
Expanded Description 8 Bit Digital to Analog Converter 4 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 4
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) -, ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

15:31:28 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 95,46000 95,46
10 91,86200 918,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback