Add To Favorites
Product Overview
Digi-Key Part Number MAX508BCWP+-ND
Quantity Available 390
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX508BCWP+

Description IC DAC V-OUT W/REF 12BIT 20-SOIC
Expanded Description 12 Bit Digital to Analog Converter 1 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 5µs
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type Internal
Voltage - Supply, Analog ±11.4 V ~ 15.75 V
Voltage - Supply, Digital 11.4 V ~ 15.75 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 36

15:31:21 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 85,89000 85,89
10 81,62000 816,20
50 81,06000 4.053,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback