Add To Favorites
Product Overview
Digi-Key Part Number MAX5068FAUE+-ND
Quantity Available 301
Can ship immediately

Factory Stock ?: 1.824
Manufacturer

Manufacturer Part Number

MAX5068FAUE+

Description IC REG CTRLR FLYBACK 16TSSOP
Expanded Description Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5068
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 10.8 V ~ 24 V
Frequency - Switching 12.5kHz ~ 625kHz
Duty Cycle (Max) 75%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Dead Time Control, Enable, Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Additional Resources
Standard Package ? 96

02:13:58 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,63000 35,63
10 33,88000 338,80
25 24,64000 616,00
50 23,38000 1.169,00
100 16,45000 1.645,00
250 16,31000 4.077,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5068FAUE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback