Add To Favorites
Product Overview
Digi-Key Part Number MAX505BCNG+-ND
Quantity Available 519
Can ship immediately

Factory Stock ?: 4.875
Manufacturer

Manufacturer Part Number

MAX505BCNG+

Description IC DAC CMOS QUAD 8BIT R-R 24-DIP
Expanded Description 8 Bit Digital to Analog Converter 4 24-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX505,506
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1164 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 4
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) -, ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
 
Additional Resources
Standard Package ? 15

23:10:32 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 99,40000 99,40
10 95,67600 956,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback