Add To Favorites
Product Overview
Digi-Key Part Number MAX5033AUSA+-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5033AUSA+

Description IC REG BUCK 3.3V 0.5A 8SOIC
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 76V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 125kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

09:24:45 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,94000 25,94
10 24,67500 246,75
25 17,97760 449,44
50 17,06100 853,05
100 11,98500 1.198,50
250 11,84400 2.961,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5033AUSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,08153
Send Feedback