Add To Favorites
Product Overview
Digi-Key Part Number MAX5014ESA+-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5014ESA+

Description IC REG CTRLR FLYBACK 8SOIC
Expanded Description Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 13 V ~ 36 V
Frequency - Switching 275kHz
Duty Cycle (Max) 85%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

18:07:55 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,74000 41,74
10 39,62100 396,21
25 28,90520 722,63
50 27,42460 1.371,23
100 19,24650 1.924,65
250 19,17600 4.794,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5014ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,09456
Send Feedback