Add To Favorites
Product Overview
Digi-Key Part Number MAX500BCPE+-ND
Quantity Available 14
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

MAX500BCPE+

Description IC DAC CMOS QUAD SRL 8BIT 16-DIP
Expanded Description 8 Bit Digital to Analog Converter 4 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX500
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1164 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 4
Settling Time 4.5µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 11.4 V ~ 16.5 V
Voltage - Supply, Digital 11.4 V ~ 16.5 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

18:44:56 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 79,17000 79,17
10 76,21100 762,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback