Add To Favorites
Product Overview
Digi-Key Part Number MAX5005ACUB+-ND
Quantity Available 2.447
Can ship immediately

Factory Stock ?: 6.850
Manufacturer

Manufacturer Part Number

MAX5005ACUB+

Description IC REG USB LDO 150MA 10-UMAX
Expanded Description - LDO (Linear), USB Voltage Regulator IC 1 Output 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5005-07
Part Numbering System
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications LDO (Linear), USB
Voltage - Input 4 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

23:41:11 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 81,13000 81,13
10 77,07700 770,77
25 56,21000 1.405,25
50 53,40020 2.670,01
100 37,45000 3.745,00
250 37,12800 9.282,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5005ACUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 31,53024
Send Feedback