Add To Favorites
Product Overview
Digi-Key Part Number MAX491EEPD+-ND
Quantity Available 126
Can ship immediately

Factory Stock ?: 2.050
Manufacturer

Manufacturer Part Number

MAX491EEPD+

Description IC TXRX RS485/RS422 14-DIP
Expanded Description 1/1 Transceiver Full RS422, RS485 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

04:40:44 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,56000 33,56
10 31,86600 318,66
25 29,68040 742,01
50 28,76400 1.438,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback