Add To Favorites
Product Overview
Digi-Key Part Number MAX4892EETX+-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4892EETX+

Description IC ETHERNET SWITCH OCTAL 36TQFN
Expanded Description Networking Switch IC 8 Channel 36-TQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Networking
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 8
On-State Resistance (Max) 5.5 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 650MHz
Features Differential Compatibility, LAN, 1000 Base-T
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-TQFN (6x6)
 
Additional Resources
Standard Package ? 50

19:52:11 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,67000 26,67
10 25,34000 253,40
25 23,59000 589,75
50 22,82000 1.141,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4892EETX+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback