Add To Favorites
Product Overview
Digi-Key Part Number MAX488EEPA+-ND
Quantity Available 181
Can ship immediately

Factory Stock ?: 2.400
Manufacturer

Manufacturer Part Number

MAX488EEPA+

Description IC TXRX RS485/RS422 8-DIP
Expanded Description 1/1 Transceiver Full RS422, RS485 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

08:44:48 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,29000 32,29
10 30,66800 306,68
25 28,62320 715,58
50 27,70660 1.385,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback