Add To Favorites
Product Overview
Digi-Key Part Number MAX4889BETO+-ND
Quantity Available 173
Can ship immediately

Factory Stock ?: 33.950
Manufacturer

Manufacturer Part Number

MAX4889BETO+

Description IC SWITCH OCTAL SPDT 42TQFN
Expanded Description PCIe Switch IC 8 Channel 42-TQFN-EP (3.5x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications PCIe
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 8
On-State Resistance (Max) 7 Ohm (Typ)
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-TQFN-EP (3.5x9)
 
Additional Resources
Standard Package ? 10

18:57:49 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,23000 26,23
10 24,88700 248,87
25 23,19440 579,86
50 22,48960 1.124,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4889BETO+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 22.500 - Factory Stock ?
  • Unit Price: 21,57317
Send Feedback