Add To Favorites
Product Overview
Digi-Key Part Number MAX4886ETO+TCT-ND
Quantity Available 7.549
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4886ETO+T

Description IC QUAD HDMI/DVI 2:1 SW 42TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Switch
Applications DVI, HDMI Signal Switching
Mounting Type Surface Mount
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-TQFN-EP (3.5x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4886ETO+TCT

17:20:36 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,65000 34,65
10 32,69000 326,90
25 26,11000 652,75
50 24,85000 1.242,50
100 22,89000 2.289,00
250 21,70000 5.425,00
500 20,93014 10.465,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4886ETO+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 15,68008
  • Digi-Reel® ? : MAX4886ETO+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.549 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MAX4886ETO+-ND
  • Minimum Quantity: 1
  • Quantity Available: 562 - Immediate
  • Unit Price: 18,62000
Send Feedback