Add To Favorites
Product Overview
Digi-Key Part Number MAX485CSA+TCT-ND
Quantity Available 4.415
Can ship immediately

Factory Stock ?: 105.000
Manufacturer

Manufacturer Part Number

MAX485CSA+T

Description IC TXRX RS485/RS422 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX485CSA+TCT

07:47:36 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,99000 24,99
10 23,56200 235,62
25 18,84960 471,24
50 17,90740 895,37
100 16,49340 1.649,34
250 15,64528 3.911,32
500 15,07968 7.539,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX485CSA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    105.000 - Factory Stock ?
  • Unit Price: 11,30976
  • Digi-Reel® ? : MAX485CSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.415 - Immediate
    105.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX485CSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.704 - Immediate
  • Unit Price: 13,72000
Send Feedback