Add To Favorites
Product Overview
Digi-Key Part Number MAX483EESA+CT-ND
Quantity Available 3.452
Can ship immediately

Factory Stock ?: 35.000
Manufacturer

Manufacturer Part Number

MAX483EESA+T

Description IC TXRX RS485/RS422 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX483EESA+CT
MAX483EESA+TCT
MAX483EESA+TCT-ND

18:19:10 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,55000 39,55
10 37,31000 373,10
25 29,84520 746,13
50 28,35280 1.417,64
100 26,11490 2.611,49
250 24,77160 6.192,90
500 23,87630 11.938,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX483EESA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: 17,90726
  • Digi-Reel® ? : MAX483EESA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.452 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX483EESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.008 - Immediate
    200 - Factory Stock ?
  • Unit Price: 26,11000
Send Feedback